
TX1263NLT | |
|---|---|
DigiKey Part Number | 553-TX1263NLTTR-ND - Tape & Reel (TR) 553-TX1263NLTCT-ND - Cut Tape (CT) 553-TX1263NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX1263NLT |
Description | XFRMR 4PORT 1:2 1.2MH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:2 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 Transmitter, 1:2 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height - Seated (Max) | 0.275" (6.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.18 oz (5.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 10,17400 € | 101,74 € |
| 25 | 9,75800 € | 243,95 € |
| 50 | 9,45240 € | 472,62 € |
| 100 | 9,15560 € | 915,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,77560 € | 2.193,90 € |
| 500 | 8,49748 € | 4.248,74 € |
| 750 | 8,33853 € | 6.253,90 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |

