T7015T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 5,21370 €
Datasheet
Image for T7015T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T7015T

DigiKey Part Number
T7015T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T7015T
Description
PULSE XFMR 1CT:2CT TX/RX 20MH
Customer Reference
Detailed Description
20mH Pulse Transformer 1CT:2CT Transmitter, 1CT:2CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1CT:2CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.675" L x 0.456" W (17.15mm x 11.58mm)
Part Status
Obsolete
Height - Seated (Max)
0.340" (8.64mm)
Inductance
20mH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T7015NLTPulse Electronics0T7015NLT-ND5,21370 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types