T7015NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 225
Unit Price: 8,21000 €
Datasheet
20mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT, 1:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T7015NLT

DigiKey Part Number
T7015NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T7015NLT
Description
XFRMR 64KBPS 1:2CT/1:2CT 20MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT, 1:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
20mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2CT, 1:2CT
Mounting Type
Surface Mount
Size / Dimension
0.675" L x 0.456" W (17.15mm x 11.58mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
0°C ~ 70°C
Weight
0.14 oz (3.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,27934 €2.639,67 €
Unit Price without VAT:5,27934 €
Unit Price with VAT:6,28241 €