
T5037NLT | |
|---|---|
DigiKey Part Number | T5037NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T5037NLT |
Description | MODULE ISDN-S 1CT:2.5CT 30MH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT, 1CT:2.5CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 30mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT, 1CT:2.5CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.170" L x 0.500" W (29.72mm x 12.70mm) | |
Height - Seated (Max) | 0.326" (8.28mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.25 oz (7.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,63188 € | 2.815,94 € |
| Unit Price without VAT: | 5,63188 € |
|---|---|
| Unit Price with VAT: | 6,70194 € |

