
T5037NL | |
|---|---|
DigiKey Part Number | T5037NL-ND |
Manufacturer | |
Manufacturer Product Number | T5037NL |
Description | MODULE ISDN-S 1CT:2.5CT 30MH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT, 1CT:2.5CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 30mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT, 1CT:2.5CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.170" L x 0.500" W (29.72mm x 12.70mm) | |
Height - Seated (Max) | 0.326" (8.28mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.25 oz (7.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 15 | 8,71733 € | 130,76 € |
| 30 | 8,44667 € | 253,40 € |
| 60 | 8,18250 € | 490,95 € |
| 105 | 7,97448 € | 837,32 € |
| 255 | 7,65427 € | 1.951,84 € |
| 510 | 7,41212 € | 3.780,18 € |
| 1.005 | 7,18175 € | 7.217,66 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

