T5007NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 96
Unit Price: 8,70000 €
Datasheet
Image for T5007NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5007NL

DigiKey Part Number
T5007NL-ND
Manufacturer
Manufacturer Product Number
T5007NL
Description
XFRMR ISDN-S 1:2/1:2 22MH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2, 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2, 1:2
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.950" L x 0.580" W (24.13mm x 14.73mm)
Part Status
Active
Height - Seated (Max)
0.300" (7.62mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
0°C ~ 70°C
Inductance
22mH
Weight
0.25 oz (7.12 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T5007NLTPulse Electronics96553-T5007NLTCT-ND8,70000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3406,29729 €2.141,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,29729 €
Unit Price with VAT:7,49378 €