
T5007NLT | |
|---|---|
DigiKey Part Number | 553-T5007NLTTR-ND - Tape & Reel (TR) 553-T5007NLTCT-ND - Cut Tape (CT) 553-T5007NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T5007NLT |
Description | XFRMR ISDN-S 1:2/1:2 22MH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2, 1:2 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 22mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2, 1:2 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.950" L x 0.580" W (24.13mm x 14.73mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.25 oz (7.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 6,94700 € | 69,47 € |
| 25 | 6,66400 € | 166,60 € |
| 50 | 6,45700 € | 322,85 € |
| 100 | 6,25530 € | 625,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,05905 € | 1.211,81 € |
| 400 | 5,86815 € | 2.347,26 € |
| 600 | 5,75897 € | 3.455,38 € |
| 1.000 | 5,62400 € | 5.624,00 € |
| 1.400 | 5,53663 € | 7.751,28 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

