T1231T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 6,80016 €
Datasheet
Image for T1231T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1231T

DigiKey Part Number
T1231T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1231T
Description
PULSE XFMR 1:2.4 TX 1:1 RX
Customer Reference
Detailed Description
1mH, 1mH T1/E1 (Quad) Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2.4 Transmitter, 1:1 Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Part Status
Obsolete
Height - Seated (Max)
0.230" (5.84mm)
Transformer Type
T1/E1 (Quad)
Operating Temperature
-40°C ~ 85°C
Inductance
1mH, 1mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1142NLTPulse Electronics0553-2041-2-ND6,80016 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types