
T1142NLT | |
|---|---|
DigiKey Part Number | 553-2041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1142NLT |
Description | XFRMR T1/E1/CEPT/ISDN-PRI 1:2.4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1mH, 1mH T1/E1 (Quad) Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T1142NLT Models |
Category | Turns Ratio - Primary:Secondary 1:2.4 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 1.125" L x 0.485" W (28.58mm x 12.32mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type T1/E1 (Quad) | Operating Temperature 0°C ~ 70°C |
Inductance 1mH, 1mH | Weight 0.144 oz (4.08 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1142NL | Pulse Electronics | 217 | 553-3916-5-ND | 9,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,80016 € | 3.400,08 € |
| Unit Price without VAT: | 6,80016 € |
|---|---|
| Unit Price with VAT: | 8,09219 € |


