T1231NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 9,49000 €
Datasheet
1mH, 1mH T1/E1 (Quad) Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1231NLT

DigiKey Part Number
T1231NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1231NLT
Description
XFRMR T1/E1/CEPT/ESDN-PRI 1:2.4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1mH, 1mH T1/E1 (Quad) Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2.4 Transmitter, 1:1 Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Part Status
Active
Height - Seated (Max)
0.230" (5.84mm)
Transformer Type
T1/E1 (Quad)
Operating Temperature
-40°C ~ 85°C
Inductance
1mH, 1mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1231NLPulse Electronics0T1231NL-ND9,49000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,80016 €3.400,08 €
Unit Price without VAT:6,80016 €
Unit Price with VAT:8,09219 €