
T1231NL | |
|---|---|
DigiKey Part Number | T1231NL-ND |
Manufacturer | |
Manufacturer Product Number | T1231NL |
Description | XFRMR T1/E1/CEPT/ESDN-PRI 1:2.4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1mH, 1mH T1/E1 (Quad) Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:2.4 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.125" L x 0.485" W (28.58mm x 12.32mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type T1/E1 (Quad) | Operating Temperature -40°C ~ 85°C |
Inductance 1mH, 1mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1231NLT | Pulse Electronics | 0 | T1231NLT-ND | 6,80016 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 15 | 8,40400 € | 126,06 € |
| 30 | 8,14300 € | 244,29 € |
| 60 | 7,88867 € | 473,32 € |
| 105 | 7,68829 € | 807,27 € |
| 255 | 7,37973 € | 1.881,83 € |
| 510 | 7,14631 € | 3.644,62 € |
| 1.005 | 6,92429 € | 6.958,91 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |


