
T1146NL | |
|---|---|
DigiKey Part Number | T1146NL-ND |
Manufacturer | |
Manufacturer Product Number | T1146NL |
Description | XFRMR 1:2/2.4 / 1:0.79/1 1/1MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1mH, 1mH T1/E1 (Dual) Pulse Transformer 1:2/2.4, 1:0.79/1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1mH, 1mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2/2.4, 1:0.79/1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,58104 € | 1.718,90 € |
| Unit Price without VAT: | 3,58104 € |
|---|---|
| Unit Price with VAT: | 4,26144 € |


