
T1146NLT | |
|---|---|
DigiKey Part Number | 553-T1146NLTTR-ND - Tape & Reel (TR) 553-T1146NLTCT-ND - Cut Tape (CT) 553-T1146NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1146NLT |
Description | XFRMR 1:2/2.4 / 1:0.79/1 1/1MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1mH, 1mH T1/E1 (Dual) Pulse Transformer 1:2/2.4, 1:0.79/1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:2/2.4, 1:0.79/1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.505" L x 0.280" W (12.83mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.245" (6.22mm) |
Transformer Type T1/E1 (Dual) | Operating Temperature 0°C ~ 70°C |
Inductance 1mH, 1mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,81000 € | 48,10 € |
| 25 | 4,61560 € | 115,39 € |
| 50 | 4,47300 € | 223,65 € |
| 100 | 4,33410 € | 433,41 € |
| 250 | 4,15604 € | 1.039,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,99188 € | 2.395,13 € |
| 1.200 | 3,86594 € | 4.639,13 € |
| 1.800 | 3,79393 € | 6.829,07 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

