
SWA4359 | |
|---|---|
DigiKey Part Number | 553-SWA4359-ND |
Manufacturer | |
Manufacturer Product Number | SWA4359 |
Description | ANTENNA 860-930MHZ PFC PARALLEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, M2M PCB Trace I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace |
Manufacturer Pulse Electronics | Number of Bands 2 |
Series | VSWR 3.5 |
Packaging Box | Return Loss -5dB |
Part Status Active | Gain 2.3dBi, 2.2dBi |
RF Family/Standard General ISM | Features Cable - 100mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination I-PEX MHF4L |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Adhesive |
Frequency Range 860MHz ~ 930MHz | Applications IoT, ISM, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24200 € | 12,42 € |
| 30 | 1,11133 € | 33,34 € |
| 100 | 1,00810 € | 100,81 € |
| 250 | 0,94968 € | 237,42 € |
| 500 | 0,91450 € | 457,25 € |
| 1.000 | 0,88552 € | 885,52 € |
| 2.500 | 0,85494 € | 2.137,35 € |
| 5.000 | 0,83651 € | 4.182,55 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |








