RF ANTENNA LTE, WLAN Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, WLAN Dome NMO Base Mount
PulseLarsen Antennas Video

SLPT2400/5900NMOHF

DigiKey Part Number
553-SLPT2400/5900NMOHF-ND
Manufacturer
Manufacturer Product Number
SLPT2400/5900NMOHF
Description
RF ANT 2.4/4.9GHZ WHIP STR NMO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, WLAN Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 4.9GHz
Frequency Range
2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
4.5dBi, 5.5dBi
Power - Max
10 W
Features
-
Termination
NMO
Ingress Protection
IP67
Mounting Type
Base Mount
Height (Max)
2.500" (63.50mm)
Applications
LTE, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,78000 €40,78 €
1632,38250 €518,12 €
3231,12094 €995,87 €
11229,37946 €3.290,50 €
25628,52379 €7.302,09 €
Manufacturers Standard Package
Unit Price without VAT:40,78000 €
Unit Price with VAT:48,52820 €