
SKF5G72311DMW400 | |
|---|---|
DigiKey Part Number | 553-SKF5G72311DMW400-ND |
Manufacturer | |
Manufacturer Product Number | SKF5G72311DMW400 |
Description | ANTENNA SHARKFIN 7IN1 MULTIBAND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, IoT, TETRA, UHF, VHF, Wi-Fi Module RP-SMA Male, SMA Male Direct Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 405MHz | |
Frequency Range | 380MHz ~ 430MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2.5, 3 | |
Return Loss | -10dB | |
Gain | 3dBi | |
Power - Max | 25 W | |
Features | Cable - 5.182m, LNA | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Direct Mount | |
Height (Max) | 2.496" (63.40mm) | |
Applications | 5G, GNSS, IoT, TETRA, UHF, VHF, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,26000 € | 234,26 € |
| 10 | 201,18700 € | 2.011,87 € |
| 25 | 192,92960 € | 4.823,24 € |
| Unit Price without VAT: | 234,26000 € |
|---|---|
| Unit Price with VAT: | 278,76940 € |

