Similar

QVP6014RM | |
|---|---|
DigiKey Part Number | 553-QVP6014RMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QVP6014RM |
Description | MDL 5G 1 PORT POE 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5/5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 2.5/5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 3,25296 € | 3.415,61 € |
| Unit Price without VAT: | 3,25296 € |
|---|---|
| Unit Price with VAT: | 3,87102 € |


