PM2277NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2277NLT

DigiKey Part Number
553-PM2277NLTTR-ND - Tape & Reel (TR)
553-PM2277NLTCT-ND - Cut Tape (CT)
553-PM2277NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2277NLT
Description
XFMR FLYBACK DC/DC CONV SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 51 ~ 69kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
ACPL-32JT, ACPL-302J
Chipset Manufacturer
Broadcom, ROHM
Voltage - Primary
8 ~ 18V
Voltage - Auxiliary
-
Voltage - Isolation
2500V
Inductance @ Frequency
-
Frequency
51 ~ 69kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.433" L x 0.433" W (11.00mm x 11.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,43600 €24,36 €
252,20760 €55,19 €
502,06560 €103,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1751,99086 €348,40 €
3501,92920 €675,22 €
5251,89390 €994,30 €
8751,85019 €1.618,92 €
1.2251,82189 €2.231,82 €
1.7501,79229 €3.136,51 €
4.3751,71814 €7.516,86 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €