
TS3022IYST | |
|---|---|
DigiKey Part Number | 497-17773-2-ND - Tape & Reel (TR) 497-17773-1-ND - Cut Tape (CT) 497-17773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3022IYST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS3022IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.16µA @ 5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 105ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,23600 € | 30,90 € |
| 100 | 1,10460 € | 110,46 € |
| 250 | 1,04192 € | 260,48 € |
| 500 | 1,00412 € | 502,06 € |
| 1.000 | 0,97300 € | 973,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,92632 € | 3.705,28 € |
| 8.000 | 0,90897 € | 7.271,76 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

