


PM2205.122NLT | |
|---|---|
DigiKey Part Number | 553-4152-2-ND - Tape & Reel (TR) 553-4152-1-ND - Cut Tape (CT) 553-4152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2205.122NLT |
Description | FIXED IND 1.2UH 18A 5.83 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 18 A 5.83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2205.122NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,43520 € | 35,88 € |
| 50 | 1,35300 € | 67,65 € |
| 100 | 1,27570 € | 127,57 € |
| 250 | 1,18028 € | 295,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,06959 € | 855,67 € |
| 1.600 | 1,00875 € | 1.614,00 € |
| 2.400 | 0,97481 € | 2.339,54 € |
| 4.000 | 0,93374 € | 3.734,96 € |
| 5.600 | 0,91439 € | 5.120,58 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

