Similar

PM2165.030NL | |
|---|---|
DigiKey Part Number | 553-PM2165.030NL-ND |
Manufacturer | |
Manufacturer Product Number | PM2165.030NL |
Description | CURR SENSE XFMR 1:30 20A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:30 Current Sense Transformer 20kHz ~ 1MHz 0.75mOhm Primary, 870mOhm Secondary Max 180 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2165.030NL Models |
Category | Inductance 180 µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:30 |
Series | DC Resistance (DCR) 0.75mOhm Primary, 870mOhm Secondary Max |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 20kHz ~ 1MHz | Height - Seated (Max) 0.217" (5.50mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECSTA1V0805-1030-R | Eaton - Electronics Division | 0 | 283-ECSTA1V0805-1030-RTR-ND | 1,56257 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,89254 € | 1.606,57 € |
| Unit Price without VAT: | 0,89254 € |
|---|---|
| Unit Price with VAT: | 1,06212 € |


