
ECSTA1V0805-1030-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V0805-1030-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECSTA1V0805-1030-R |
Description | CURR SENSE XFMR 30:1 10A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 30:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 870mOhm Secondary Max 180 µH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180 µH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 30:1 |
Series | DC Resistance (DCR) 700mOhm Primary, 870mOhm Secondary Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Size / Dimension 0.330" L x 0.315" W (8.38mm x 8.00mm) |
Type Invasive | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) 10 A | Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,56257 € | 6.250,28 € |
| Unit Price without VAT: | 1,56257 € |
|---|---|
| Unit Price with VAT: | 1,85946 € |

