New Product
Image for PM0353NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0353NLT

DigiKey Part Number
553-PM0353NLTTR-ND - Tape & Reel (TR)
553-PM0353NLTCT-ND - Cut Tape (CT)
553-PM0353NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM0353NLT
Description
CMC TOROIDAL SMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 4.9 kOhms @ 2.8 MHz 5A DCR 21mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
21mOhm
Manufacturer
Pulse Electronics
Voltage Rating - DC
400V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.772" L x 0.669" W (19.60mm x 17.00mm)
Impedance @ Frequency
4.9 kOhms @ 2.8 MHz
Height (Max)
0.390" (9.90mm)
Current Rating (Max)
5A
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,89700 €18,97 €
251,75480 €43,87 €
501,65460 €82,73 €
1001,56010 €156,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,47110 €294,22 €
4001,38720 €554,88 €
6001,34043 €804,26 €
1.0001,28379 €1.283,79 €
1.4001,24784 €1.746,98 €
2.0001,21086 €2.421,72 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €