
SMLMN2WB1CW1 | |
|---|---|
DigiKey Part Number | 846-SMLMN2WB1CW1TR-ND - Tape & Reel (TR) 846-SMLMN2WB1CW1CT-ND - Cut Tape (CT) 846-SMLMN2WB1CW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLMN2WB1CW1 |
Description | LED WHITE 2012 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLMN2WB1CW1 Models |
Category | Current - Test 5mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,23240 € | 23,24 € |
| 500 | 0,19156 € | 95,78 € |
| 1.000 | 0,17811 € | 178,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16083 € | 482,49 € |
| 6.000 | 0,15202 € | 912,12 € |
| 9.000 | 0,14751 € | 1.327,59 € |
| 15.000 | 0,14240 € | 2.136,00 € |
| 21.000 | 0,13937 € | 2.926,77 € |
| 30.000 | 0,13641 € | 4.092,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

