
PGL6312.151HLT | |
|---|---|
DigiKey Part Number | 553-PGL6312.151HLTTR-ND - Tape & Reel (TR) 553-PGL6312.151HLTCT-ND - Cut Tape (CT) 553-PGL6312.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6312.151HLT |
Description | FIXED IND 150NH 52A 0.17 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 52 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 0,97400 € | 24,35 € |
| 50 | 0,86040 € | 43,02 € |
| 100 | 0,75520 € | 75,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,60323 € | 180,97 € |
| 600 | 0,53788 € | 322,73 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

