330 nH Unshielded Inductor 50 A 0.17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1712.331HLT

DigiKey Part Number
553-PG1712.331HLTTR-ND - Tape & Reel (TR)
553-PG1712.331HLTCT-ND - Cut Tape (CT)
553-PG1712.331HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG1712.331HLT
Description
FIXED IND 330NH 50A 0.17 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Inductor 50 A 0.17mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
44A
Shielding
Unshielded
DC Resistance (DCR)
0.17mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.323" W (10.80mm x 8.20mm)
Height - Seated (Max)
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,79700 €7,97 €
1000,65550 €65,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,58940 €206,29 €
7000,55577 €389,04 €
1.0500,53702 €563,87 €
1.7500,51430 €900,02 €
2.4500,49987 €1.224,68 €
3.5000,48504 €1.697,64 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €