
PG1712.121HLT | |
|---|---|
DigiKey Part Number | 553-PG1712.121HLTTR-ND - Tape & Reel (TR) 553-PG1712.121HLTCT-ND - Cut Tape (CT) 553-PG1712.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1712.121HLT |
Description | FIXED IND 120NH 65A 0.17 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 97A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W (10.80mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79700 € | 7,97 € |
| 100 | 0,65550 € | 65,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,58940 € | 206,29 € |
| 700 | 0,55577 € | 389,04 € |
| 1.050 | 0,53702 € | 563,87 € |
| 1.750 | 0,51430 € | 900,02 € |
| 2.450 | 0,49987 € | 1.224,68 € |
| 3.500 | 0,48504 € | 1.697,64 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

