


PG1096.473NLT | |
|---|---|
DigiKey Part Number | 553-3729-2-ND - Tape & Reel (TR) 553-3729-1-ND - Cut Tape (CT) 553-3729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1096.473NLT |
Description | FIXED IND 42.3UH 11A 12.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.3 µH Unshielded Wirewound Inductor 11 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1096.473NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.024" L x 1.024" W (26.00mm x 26.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,63900 € | 36,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,12533 € | 187,52 € |
| 120 | 2,94692 € | 353,63 € |
| 180 | 2,84750 € | 512,55 € |
| 300 | 2,72707 € | 818,12 € |
| 420 | 2,65064 € | 1.113,27 € |
| 600 | 2,57200 € | 1.543,20 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

