
PG1083.332NLT | |
|---|---|
DigiKey Part Number | 553-PG1083.332NLTTR-ND - Tape & Reel (TR) 553-PG1083.332NLTCT-ND - Cut Tape (CT) 553-PG1083.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1083.332NLT |
Description | FIXED IND 3.3UH 28A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 28 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1083.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.846" W (21.70mm x 21.50mm) | |
Height - Seated (Max) | 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,70800 € | 27,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,19350 € | 263,22 € |
| 240 | 2,06846 € | 496,43 € |
| 360 | 1,99869 € | 719,53 € |
| 600 | 1,91425 € | 1.148,55 € |
| 840 | 1,86062 € | 1.562,92 € |
| 1.200 | 1,80546 € | 2.166,55 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |


