Parametric Equivalent

PG1083.152NLT | |
|---|---|
DigiKey Part Number | PG1083.152NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG1083.152NLT |
Description | FIXED IND 1.5UH 40A 1.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 40 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1083.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.846" W (21.70mm x 21.50mm) | |
Height - Seated (Max) | 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 2,08088 € | 1.747,94 € |
| Unit Price without VAT: | 2,08088 € |
|---|---|
| Unit Price with VAT: | 2,47625 € |



