
PG1083.152NL | |
|---|---|
DigiKey Part Number | 553-3164-ND |
Manufacturer | |
Manufacturer Product Number | PG1083.152NL |
Description | FIXED IND 1.5UH 40A 1.4 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 40 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.846" W (21.70mm x 21.50mm) | |
Height - Seated (Max) | 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,48160 € | 62,04 € |
| 55 | 2,32109 € | 127,66 € |
| 110 | 2,18855 € | 240,74 € |
| 275 | 2,02509 € | 556,90 € |
| 550 | 1,90984 € | 1.050,41 € |
| 1.045 | 1,80909 € | 1.890,50 € |
| 2.530 | 1,71690 € | 4.343,76 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

