Parametric Equivalent

PG1083.103NLT | |
|---|---|
DigiKey Part Number | PG1083.103NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG1083.103NLT |
Description | FIXED IND 10.5UH 17.5A 6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.5 µH Unshielded Wirewound Inductor 17.5 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1083.103NLT Models |
Category | Current - Saturation (Isat) 22.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.854" L x 0.846" W (21.70mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG1083.103NL | Pulse Electronics | 49 | 553-3163-ND | 3,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,25607 € | 1.353,64 € |
| Unit Price without VAT: | 2,25607 € |
|---|---|
| Unit Price with VAT: | 2,68472 € |



