10.5 µH Unshielded Wirewound Inductor 17.5 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1083.103NL

DigiKey Part Number
553-3163-ND
Manufacturer
Manufacturer Product Number
PG1083.103NL
Description
FIXED IND 10.5UH 17.5A 6 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.5 µH Unshielded Wirewound Inductor 17.5 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
22.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
6mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.854" L x 0.846" W (21.70mm x 21.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.492" (12.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,67000 €26,70 €
252,47040 €61,76 €
552,31055 €127,08 €
1102,17855 €239,64 €
2752,01593 €554,38 €
5501,90118 €1.045,65 €
1.0451,80089 €1.881,93 €
2.5301,70911 €4.324,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €