Parametric Equivalent

PG1083.102NLT | |
|---|---|
DigiKey Part Number | PG1083.102NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG1083.102NLT |
Description | FIXED IND 1UH 40A 1.4 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 40 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1083.102NLT Models |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.854" L x 0.846" W (21.70mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.417" (10.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG1083.102NL | Pulse Electronics | 0 | 553-3162-ND | 2,07927 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,25607 € | 1.353,64 € |
| Unit Price without VAT: | 2,25607 € |
|---|---|
| Unit Price with VAT: | 2,68472 € |



