Parametric Equivalent

PG1083.102NL | |
|---|---|
DigiKey Part Number | 553-3162-ND |
Manufacturer | |
Manufacturer Product Number | PG1083.102NL |
Description | FIXED IND 1UH 40A 1.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 40 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.4mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.854" L x 0.846" W (21.70mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.417" (10.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG1083.102NLT | Pulse Electronics | 0 | PG1083.102NLT-ND | 2,25607 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,07927 € | 114,36 € |
| 110 | 1,96055 € | 215,66 € |
| 165 | 1,89436 € | 312,57 € |
| 275 | 1,81415 € | 498,89 € |
| 385 | 1,76322 € | 678,84 € |
| 550 | 1,71085 € | 940,97 € |
| 1.375 | 1,58351 € | 2.177,33 € |
| 2.750 | 1,57232 € | 4.323,88 € |
| Unit Price without VAT: | 2,07927 € |
|---|---|
| Unit Price with VAT: | 2,47433 € |


