Parametric Equivalent

PG0936.282NLT | |
|---|---|
DigiKey Part Number | PG0936.282NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0936.282NLT |
Description | FIXED IND 2.8UH 24A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Unshielded Wirewound Inductor 24 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0936.282NLT Models |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.689" L x 0.657" W (17.50mm x 16.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0936.282NL | Pulse Electronics | 880 | 553-3155-ND | 1,70525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60750 € | 1.607,50 € |
| Unit Price without VAT: | 1,60750 € |
|---|---|
| Unit Price with VAT: | 1,91293 € |


