
PG0936.282NL | |
|---|---|
DigiKey Part Number | 553-3155-ND |
Manufacturer | |
Manufacturer Product Number | PG0936.282NL |
Description | FIXED IND 2.8UH 24A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Unshielded Wirewound Inductor 24 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.2mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.689" L x 0.657" W (17.50mm x 16.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,70525 € | 136,42 € |
| 160 | 1,60788 € | 257,26 € |
| 240 | 1,55358 € | 372,86 € |
| 400 | 1,48783 € | 595,13 € |
| 560 | 1,44609 € | 809,81 € |
| 800 | 1,40314 € | 1.122,51 € |
| 2.000 | 1,30672 € | 2.613,44 € |
| Unit Price without VAT: | 1,70525 € |
|---|---|
| Unit Price with VAT: | 2,02925 € |


