8.7 µH Unshielded Wirewound Inductor 11 A 8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0926.872NL

DigiKey Part Number
553-3149-ND
Manufacturer
Manufacturer Product Number
PG0926.872NL
Description
FIXED IND 8.7UH 11A 8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.7 µH Unshielded Wirewound Inductor 11 A 8mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Unshielded
DC Resistance (DCR)
8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.528" L x 0.528" W (13.40mm x 13.40mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.190
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
801,51038 €120,83 €
1601,42406 €227,85 €
2401,37600 €330,24 €
4001,31773 €527,09 €
5601,28075 €717,22 €
8001,24271 €994,17 €
2.0001,15020 €2.300,40 €
4.0001,14030 €4.561,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51038 €
Unit Price with VAT:1,79735 €