Parametric Equivalent

PG0926.153NLT | |
|---|---|
DigiKey Part Number | PG0926.153NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0926.153NLT |
Description | FIXED IND 15UH 8A 12.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 8 A 12.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0926.153NLT Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12.5mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.528" L x 0.528" W (13.40mm x 13.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0926.153NL | Pulse Electronics | 1.343 | 553-3142-ND | 1,50350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,58582 € | 1.427,24 € |
| Unit Price without VAT: | 1,58582 € |
|---|---|
| Unit Price with VAT: | 1,88713 € |



