
PG0871.682NLT | |
|---|---|
DigiKey Part Number | PG0871.682NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0871.682NLT |
Description | FIXED IND 6.8UH 5.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 5.8 A 20mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0871.682NLT Models |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,04727 € | 1.466,18 € |
| Unit Price without VAT: | 1,04727 € |
|---|---|
| Unit Price with VAT: | 1,24625 € |


