
PG0871.103NLT | |
|---|---|
DigiKey Part Number | 553-PG0871.103NLTTR-ND - Tape & Reel (TR) 553-PG0871.103NLTCT-ND - Cut Tape (CT) 553-PG0871.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0871.103NLT |
Description | FIXED IND 10.5UH 4.7A 31.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5 µH Shielded Wirewound Inductor 4.7 A 31.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0871.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,34800 € | 13,48 € |
| 100 | 1,10850 € | 110,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,94000 € | 658,00 € |
| 1.400 | 0,88648 € | 1.241,07 € |
| 2.100 | 0,85665 € | 1.798,97 € |
| 3.500 | 0,82052 € | 2.871,82 € |
| 4.900 | 0,79758 € | 3.908,14 € |
| 7.000 | 0,79068 € | 5.534,76 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


