
PG0871.103NLT | |
|---|---|
DigiKey Part Number | 553-PG0871.103NLTTR-ND - Tape & Reel (TR) 553-PG0871.103NLTCT-ND - Cut Tape (CT) 553-PG0871.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0871.103NLT |
Description | FIXED IND 10.5UH 4.7A 31.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.5 µH Shielded Wirewound Inductor 4.7 A 31.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0871.103NLT Models |
Category | Current - Saturation (Isat) 6.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42700 € | 14,27 € |
| 100 | 1,17330 € | 117,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,99490 € | 696,43 € |
| 1.400 | 0,93829 € | 1.313,61 € |
| 2.100 | 0,90671 € | 1.904,09 € |
| 3.500 | 0,86848 € | 3.039,68 € |
| 4.900 | 0,84421 € | 4.136,63 € |
| 7.000 | 0,84331 € | 5.903,17 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


