Parametric Equivalent

PG0702.222NLT | |
|---|---|
DigiKey Part Number | PG0702.222NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0702.222NLT |
Description | FIXED IND 2.2UH 15.9A 3.3 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 15.9 A 3.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0702.222NLT Models |
Category | Current - Saturation (Isat) 15.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.362" W (10.80mm x 9.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0702.222NL | Pulse Electronics | 245 | 553-3119-ND | 1,00200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,12797 € | 1.691,95 € |
| Unit Price without VAT: | 1,12797 € |
|---|---|
| Unit Price with VAT: | 1,34228 € |



