
PG0702.222NL | |
|---|---|
DigiKey Part Number | 553-3119-ND |
Manufacturer | |
Manufacturer Product Number | PG0702.222NL |
Description | FIXED IND 2.2UH 15.9A 3.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 15.9 A 3.3mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.362" W (10.80mm x 9.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | 1,00200 € | 255,51 € |
| 510 | 0,94486 € | 481,88 € |
| 765 | 0,91301 € | 698,45 € |
| 1.275 | 0,87441 € | 1.114,87 € |
| 1.785 | 0,84992 € | 1.517,11 € |
| 2.550 | 0,82471 € | 2.103,01 € |
| 6.375 | 0,80741 € | 5.147,24 € |
| Unit Price without VAT: | 1,00200 € |
|---|---|
| Unit Price with VAT: | 1,19238 € |

