
PG0437.401NLT | |
|---|---|
DigiKey Part Number | PG0437.401NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0437.401NLT |
Description | FIXED IND 400NH 28A 0.85 MOHM |
Customer Reference | |
Detailed Description | 400 nH Unshielded Inductor 28 A 0.85mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.85mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.433" W (12.50mm x 11.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |

