Similar

PG0255.401NLT | |
|---|---|
DigiKey Part Number | PG0255.401NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0255.401NLT |
Description | FIXED IND 400NH 29A 1.15 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Wirewound Inductor 29 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0255.401NLT Models |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.15mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038A-R39M | Bourns Inc. | 739 | SRP1038A-R39MCT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,66419 € | 1.414,56 € |
| Unit Price without VAT: | 1,66419 € |
|---|---|
| Unit Price with VAT: | 1,98039 € |


