390 nH Shielded Drum Core, Wirewound Inductor 30 A 1.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-R39M

DigiKey Part Number
SRP1038A-R39MTR-ND - Tape & Reel (TR)
SRP1038A-R39MCT-ND - Cut Tape (CT)
SRP1038A-R39MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038A-R39M
Description
FIXED IND 390NH 30A 1.3 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 nH Shielded Drum Core, Wirewound Inductor 30 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-R39M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.3mOhm Max
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
60A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,75100 €7,51 €
250,69480 €17,37 €
500,65520 €32,76 €
1000,61760 €61,76 €
2500,57140 €142,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53878 €269,39 €
1.0000,50805 €508,05 €
1.5000,49091 €736,37 €
2.5000,47015 €1.175,38 €
3.5000,45697 €1.599,39 €
5.0000,44342 €2.217,10 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €