PG0087.103NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 2.755
Unit Price: 0,76081 €
Datasheet
10 µH Shielded Inductor 1.2 A 124mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0087.103NLT

DigiKey Part Number
PG0087.103NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0087.103NLT
Description
FIXED IND 10UH 1.2A 124 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.2 A 124mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0087.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
124mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67492 €2.024,76 €
Unit Price without VAT:0,67492 €
Unit Price with VAT:0,80315 €