
PG0083.102NL | |
|---|---|
DigiKey Part Number | 553-3648-ND |
Manufacturer | |
Manufacturer Product Number | PG0083.102NL |
Description | FIXED IND 1UH 12A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 12 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 95°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCP0704-1R0-R | Eaton - Electronics Division | 1.474 | 513-1643-1-ND | 2,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,23575 € | 197,72 € |
| 320 | 1,16522 € | 372,87 € |
| 480 | 1,12588 € | 540,42 € |
| 800 | 1,07826 € | 862,61 € |
| 1.120 | 1,04804 € | 1.173,80 € |
| 1.600 | 1,01694 € | 1.627,10 € |
| 4.000 | 0,97450 € | 3.898,00 € |
| Unit Price without VAT: | 1,23575 € |
|---|---|
| Unit Price with VAT: | 1,47054 € |

