1 µH Shielded Drum Core, Wirewound Inductor 12 A 6.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCP0704-1R0-R

DigiKey Part Number
513-1643-2-ND - Tape & Reel (TR)
513-1643-1-ND - Cut Tape (CT)
513-1643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCP0704-1R0-R
Description
FIXED IND 1UH 12A 6.2 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 12 A 6.2mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
17A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.2mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Tolerance
±25%
Height - Seated (Max)
0.165" (4.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,00700 €20,07 €
1001,65110 €165,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,37172 €1.371,72 €
2.0001,29380 €2.587,60 €
3.0001,25035 €3.751,05 €
5.0001,23151 €6.157,55 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €